
Pepperl+Fuchs KCN1-6SR-C technical specifications.
| Frequency | 10kHz |
| Max Frequency | 10kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 11V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Supply Current | 100mA |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KCN1-6SR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
