Pepperl+Fuchs KFD0-CS-EX2.50P technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Output Range | 4 to 20 mA |
| Series | KFD0 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs KFD0-CS-EX2.50P to view detailed technical specifications.
No datasheet is available for this part.