ISOLATED BARRIER, EX; Supply Voltage Min: 20VDC; Supply Voltage Max: 35VDC; SVHC: N
Pepperl+Fuchs KFD2-CD-EX1.32.1 technical specifications.
| Max Supply Voltage (DC) | 35V |
| Min Supply Voltage (DC) | 20V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs KFD2-CD-EX1.32.1 to view detailed technical specifications.
No datasheet is available for this part.