
Pepperl+Fuchs KFD2-SCD2-EX2.LK technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KFD2-SCD2-EX2.LK to view detailed technical specifications.
No datasheet is available for this part.
