
Pepperl+Fuchs KFD2-STC4-EX1.2O technical specifications.
| Input Type | ANALOG |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Series | KFD Series |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs KFD2-STC4-EX1.2O to view detailed technical specifications.
No datasheet is available for this part.
