
Pepperl+Fuchs KFD2-UT2-1 technical specifications.
| Approvals | CE, IEC, EN |
| Interface | RS-232 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KFD2-UT2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
