Pepperl+Fuchs KFD2-WAC2-EX1.D technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Output Range | -20 to 20, 0 to ±10 V, mA |
| Output Type | Voltage |
| Series | KFD2 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs KFD2-WAC2-EX1.D to view detailed technical specifications.
No datasheet is available for this part.