Pepperl+Fuchs KLE-C01-2,2-2,0-K102 technical specifications.
| Length | 2020mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KLE-C01-2,2-2,0-K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.