Pepperl+Fuchs LED18-YE-360P technical specifications.
| Color | Yellow |
| Current Rating | 12.4mA |
| Mount | Threaded |
| Series | LED18 Series |
| Termination | Pin |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs LED18-YE-360P to view detailed technical specifications.
No datasheet is available for this part.