
Pepperl+Fuchs LFL2-CKU-PVC5 technical specifications.
| Body Material | Polypropylene, PP |
| Lead Length | 5m |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Mount | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs LFL2-CKU-PVC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.