Pepperl+Fuchs LK61-Z/31/115 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Output | SPDT |
| Ratings | IP67 |
| Series | 61 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs LK61-Z/31/115 to view detailed technical specifications.
No datasheet is available for this part.