Pepperl+Fuchs M7/MV7/59/76A/103/143 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Type | PNP |
| Ratings | IP67, IP69K |
| Response Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs M7/MV7/59/76A/103/143 to view detailed technical specifications.
No datasheet is available for this part.