Pepperl+Fuchs ML4.1-8-H-40-RT/95/110 technical specifications.
| Load Current | 200mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 200mA |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs ML4.1-8-H-40-RT/95/110 to view detailed technical specifications.
No datasheet is available for this part.