Pepperl+Fuchs NBB0,8-4M25-E2-0,3-V3 technical specifications.
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| Resistance | 4250000R |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB0,8-4M25-E2-0,3-V3 to view detailed technical specifications.
No datasheet is available for this part.