Pepperl+Fuchs NBB0,8-5GM25-E2 technical specifications.
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB0,8-5GM25-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.