The Pepperl+Fuchs NBB0.8-5GM25-E2-V3 is a stainless steel flush switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 100mA and an operating supply voltage of 30V. The switch features a PNP output and is rated for IP67. It uses an inductive sensing method and has an unshielded termination via a connector.
Pepperl+Fuchs NBB0.8-5GM25-E2-V3 technical specifications.
| Body Material | Stainless Steel |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB0.8-5GM25-E2-V3 to view detailed technical specifications.
No datasheet is available for this part.