The 30V PNP switch is designed for use in applications with a maximum supply voltage of 30V DC. It has a minimum supply voltage of 10V DC and can handle a switching current of 100mA. The switch is mounted flush and has an IP67 rating for protection against solid objects and water. It is made from brass and has a length of 50mm. The product is not Reach SVHC compliant and has unshielded leads.
Pepperl+Fuchs NBB1,5-8GM40-E2-V3 technical specifications.
| Length | 50mm |
| Material | Brass |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Switching Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB1,5-8GM40-E2-V3 to view detailed technical specifications.
No datasheet is available for this part.