
Pepperl+Fuchs NBB1,5-F79-E2 technical specifications.
| Contact Type | 1 maker |
| Depth | 4.7mm |
| Height | 4.7mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 5V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Size | 47mm |
| Switching Current | 100mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB1,5-F79-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.