Pepperl+Fuchs NBB1.5-8GM50-E0 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB1.5-8GM50-E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.