Sensor, Proximity, Inductive, M30 x 1.5, 15mm Range, 3 Pin Micro AC, 198090
Pepperl+Fuchs NBB15-30GM50-US-V12 technical specifications.
| Body Material | Brass |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 300V |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 500mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB15-30GM50-US-V12 to view detailed technical specifications.
No datasheet is available for this part.