This flush mount switch is constructed from brass and has a maximum operating temperature of 70°C. It can withstand a minimum operating temperature of -25°C and is rated for use with a maximum supply voltage of 60V. The switch is designed for use with a minimum supply voltage of 5V and has a switching current of 100mA. It is compliant with IP67 ratings and is not Reach SVHC compliant.
Pepperl+Fuchs NBB2-12GM40-Z0 technical specifications.
| Length | 43mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 5V |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-12GM40-Z0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
