
Pepperl+Fuchs NBB2-V3-E2-V3 technical specifications.
| Contact Type | 1 maker |
| Height | 16mm |
| Length | 27.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| Size | 16mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-V3-E2-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.