
Inductive sensor 3 mm Make contact (NO) Cable 5 m 10...30 VDC -25...+70 °C, NBN3-F31-E8-K, Pepperl+Fuchs
Pepperl+Fuchs NBN3-F31-E8-K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN3-F31-E8-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
