
This PNP switch from Pepperl+Fuchs features a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 100mA and can operate at a supply voltage of up to 60V. The device is rated for IP67 and is designed for flush mounting. Its dimensions are 65mm in width, 33.5mm in length, and 36mm in depth.
Pepperl+Fuchs NBN3-F31-Z8-K technical specifications.
| Depth | 36mm |
| Length | 33.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 100mA |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN3-F31-Z8-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
