Pepperl+Fuchs NBN30-U4-A2 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN30-U4-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.