The NBN40-U1-A2-T is a flush mount switch from Pepperl+Fuchs with an operating supply voltage of 30V and a maximum operating temperature of 100°C. It has a switching current of 200mA and is rated for IP68. The switch measures 40x118mm and has a screw termination. It is designed to operate within a temperature range of -25°C to 100°C.
Pepperl+Fuchs NBN40-U1-A2-T technical specifications.
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN40-U1-A2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.