
The NBN8-18GM40-Z0 panel mount switch from Pepperl+Fuchs features a brass construction and operates within a temperature range of -25°C to 70°C. It can handle a maximum supply voltage of 60V DC and a switching current of 100mA. The switch is rated for IP67 and is suitable for use in environments where it may be exposed to water or dust. The switch is terminated with a cable and has a length of 40mm.
Pepperl+Fuchs NBN8-18GM40-Z0 technical specifications.
| Length | 40mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 100mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN8-18GM40-Z0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.