The NBN8-F1-E2-V3 is a contact from Pepperl+Fuchs with a 1 maker contact type. It measures 40mm in height, 12mm in width, and 40mm in size. The contact is rated for operation in temperatures ranging from -25°C to 70°C and can withstand a maximum supply voltage of 30V DC. It also features an IP67 rating for protection against dust and water.
Pepperl+Fuchs NBN8-F1-E2-V3 technical specifications.
| Contact Type | 1 maker |
| Height | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| Size | 40mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN8-F1-E2-V3 to view detailed technical specifications.
No datasheet is available for this part.