
Pepperl+Fuchs NCB1,5-6,5M25-N0 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Resistance | 5250000R |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NCB1,5-6,5M25-N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.