
The NCB40-FP-A2-T-P1 from Pepperl+Fuchs is a flush mount PNP switch rated for 200mA at 30V. It has an operating temperature range of -40°C to 100°C and meets IP68 ratings. The switch measures 40mm in depth and 80mm in length and width, with a screw termination.
Pepperl+Fuchs NCB40-FP-A2-T-P1 technical specifications.
| Depth | 40mm |
| Length | 80mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NCB40-FP-A2-T-P1 to view detailed technical specifications.
No datasheet is available for this part.