Pepperl+Fuchs NCB5-18GM40-Z1 technical specifications.
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NCB5-18GM40-Z1 to view detailed technical specifications.
No datasheet is available for this part.