Pepperl+Fuchs NJ10-30GK-E2-T technical specifications.
| Length | 80mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ10-30GK-E2-T to view detailed technical specifications.
No datasheet is available for this part.