
Pepperl+Fuchs NJ15+U1+W technical specifications.
| Depth | 118mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 253V |
| Min Supply Voltage (DC) | 20V |
| Mount | Flush |
| Operating Supply Voltage | 253V |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 500mA |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ15+U1+W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.