
Pepperl+Fuchs NJ20-U1-W technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 20V |
| Operating Frequency | 25Hz |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ20-U1-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
