
Pepperl+Fuchs NJ40+U1+E technical specifications.
| Depth | 128mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Output Type | NPN |
| Ratings | IP68 |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ40+U1+E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.