
Pepperl+Fuchs SJ3,5-N technical specifications.
| Max Supply Voltage (DC) | 25V |
| Min Supply Voltage (DC) | 5V |
| Mount | Slot |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs SJ3,5-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
