
Pepperl+Fuchs SU15.1-K/102/115/123 technical specifications.
| Depth | 35.5mm |
| Length | 51.75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP65 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs SU15.1-K/102/115/123 to view detailed technical specifications.
No datasheet is available for this part.