Pepperl+Fuchs U-G1F technical specifications.
| Depth | 20mm |
| Length | 80mm |
| Manufacturer Series | UG |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs U-G1F to view detailed technical specifications.
No datasheet is available for this part.