
Pepperl+Fuchs UB-PROG2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB-PROG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
