Pepperl+Fuchs UB500-F54-I-V15 technical specifications.
| Depth | 25mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Switching Current | 20mA |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB500-F54-I-V15 to view detailed technical specifications.
No datasheet is available for this part.