Pepperl+Fuchs UBR400-F77-E2-V31 technical specifications.
| Depth | 23mm |
| Length | 12mm |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UBR400-F77-E2-V31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.