Pepperl+Fuchs UC6000-30GM-2EP-IO-V15 technical specifications.
| Diameter | 73mm |
| Length | 93mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UC6000-30GM-2EP-IO-V15 to view detailed technical specifications.
No datasheet is available for this part.