Cordset, Cables/Accessories, 198342
Pepperl+Fuchs V1-G-Q2 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V1-G-Q2 to view detailed technical specifications.
No datasheet is available for this part.