Connector, M12 Straight Female, FA, QUICKON-ONE, 4 Pin, Plastic Body, 134142
Pepperl+Fuchs V1-G-Q3 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V1-G-Q3 to view detailed technical specifications.
No datasheet is available for this part.