Cable Assembly Power Cord 2m 22AWG Circular to Circular F-F 5 to 5 POS
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Current Rating | 3A |
| Insulation Material | PVC |
| Length | 6.56foot |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |