Pepperl+Fuchs V12-G-YE10M-PVC technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V12-G-YE10M-PVC to view detailed technical specifications.
No datasheet is available for this part.