Pepperl+Fuchs V15-W-2M-PUR technical specifications.
| Current Rating | 4A |
| Jacket Material | PUR |
| Length | 2m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Orientation | Right Angle |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V15-W-2M-PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.