Pepperl+Fuchs V15-W-YE2M-PVC technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Contact Material | Brass |
| Current Rating | 3A |
| Insulation Material | PVC |
| Length | 6.56foot |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V15-W-YE2M-PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.