Pepperl+Fuchs V15S-G-PG9 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | COPPER TIN ZINC |
| Contact Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V15S-G-PG9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.