Pepperl+Fuchs V15S-TEE-V15 technical specifications.
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V15S-TEE-V15 to view detailed technical specifications.
No datasheet is available for this part.